Add To Favorites
Product Overview
Digi-Key Part Number MAX3225CAP+-ND
Quantity Available 2,191
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3225CAP+

Description IC TXRX RS-232 W/SHTDWN 20-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC2904Y/250 - Texas Instruments | 296-13071-1-ND DigiKey Electronics
  • DAC2904Y/250
  • Texas Instruments
  • IC DAC DUAL 14BIT 125MSPS 48TQFP
  • Unit Price $33.46000
  • 296-13071-1-ND
  • LT1763CS8#PBF - Linear Technology/Analog Devices | LT1763CS8#PBF-ND DigiKey Electronics
  • LT1763CS8#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 8SOIC
  • Unit Price $4.23000
  • LT1763CS8#PBF-ND
  • LT1963AEQ#PBF - Linear Technology/Analog Devices | LT1963AEQ#PBF-ND DigiKey Electronics
  • LT1963AEQ#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 1.5A 5DDPAK
  • Unit Price $5.64000
  • LT1963AEQ#PBF-ND
Additional Resources
Standard Package ? 66

00:32:59 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 3.09700 $30.97
25 2.89000 $72.25
50 2.83700 $141.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3225CAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
    14,000 - Factory Stock ?
  • Unit Price: $2.74758
Send Feedback