Add To Favorites
MAX3224ETP+ 2/2 Transceiver Full RS232 20-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.76200 $37.62
25 3.51000 $87.75
50 3.44580 $172.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3224ETP+-ND
Copy   MAX3224ETP+-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3224ETP+

Copy   MAX3224ETP+
Description IC TXRX RS232 1MBPS SD 20-TQFN
Copy   IC TXRX RS232 1MBPS SD 20-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TQFN-EP (5x5)

Copy   2/2 Transceiver Full RS232 20-TQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
Base Part Number MAX3224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3224ETP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:47:41 10/18/2018