Add To Favorites
MAX3224EEUP+T 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
10 8.28800 $82.88
25 6.63000 $165.75
50 6.29860 $314.93
100 5.80130 $580.13
250 5.50292 $1,375.73
500 5.30402 $2,652.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3224EEUP+TCT-ND
Copy   MAX3224EEUP+TCT-ND
Quantity Available 4,567
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3224EEUP+T

Copy   MAX3224EEUP+T
Description IC TXRX RS-232 W/SHTDWN 20-TSSOP
Copy   IC TXRX RS-232 W/SHTDWN 20-TSSOP
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3224EEUP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3224EEUP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 519 - Immediate
    4,218 - Factory Stock ?
  • Unit Price: $4.84000
  • Tape & Reel (TR) ? : MAX3224EEUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.07745
  • Digi-Reel® ? : MAX3224EEUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,567 - Immediate
  • Unit Price: Digi-Reel®

08:02:08 10/21/2018