Add To Favorites
MAX3224EETP+ 2/2 Transceiver Full RS232 20-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
10 4.64000 $46.40
60 4.42383 $265.43
120 3.98400 $478.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3224EETP+-ND
Copy   MAX3224EETP+-ND
Quantity Available 575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3224EETP+

Copy   MAX3224EETP+
Description IC TXRX RS232 250KBPS SD 20-TQFN
Copy   IC TXRX RS232 250KBPS SD 20-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TQFN-EP (5x5)

Copy   2/2 Transceiver Full RS232 20-TQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
Base Part Number MAX3224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3224EETP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $3.90000

06:20:30 1/20/2019