Add To Favorites
MAX3224EEAP+ 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.68200 $46.82
66 4.46394 $294.62
132 4.02000 $530.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3224EEAP+-ND
Copy   MAX3224EEAP+-ND
Quantity Available 605
Can ship immediately

Factory Stock ?: 330
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3224EEAP+

Copy   MAX3224EEAP+
Description IC TXRX RS-232 W/SHTDWN 20-SSOP
Copy   IC TXRX RS-232 W/SHTDWN 20-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5160BRJZ5-RL7 - Analog Devices Inc. | AD5160BRJZ5-RL7CT-ND DigiKey Electronics
  • AD5160BRJZ5-RL7
  • Analog Devices Inc.
  • IC POT DGTL 5K 256POS SOT23-8
  • Unit Price $2.01000
  • AD5160BRJZ5-RL7CT-ND
  • LM20136MH/NOPB - Texas Instruments | LM20136MH/NOPB-ND DigiKey Electronics
  • LM20136MH/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 6A SYNC 16-TSSOP
  • Unit Price $4.62000
  • LM20136MH/NOPB-ND
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3224EEAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $3.90000

00:09:01 1/18/2019