Add To Favorites
MAX3223CUP+ 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.93200 $29.32
74 2.77203 $205.13
148 2.68797 $397.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3223CUP+-ND
Copy   MAX3223CUP+-ND
Quantity Available 1,072
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3223CUP+

Copy   MAX3223CUP+
Description IC TXRX RS-232 W/SHTDWN 20TSSOP
Copy   IC TXRX RS-232 W/SHTDWN 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3223CPWR - Texas Instruments | 296-13089-1-ND DigiKey Electronics
  • MAX3223CPWR
  • Texas Instruments
  • IC DRVR/RCVR MLTCH RS232 20TSSOP
  • Unit Price $2.20000
  • 296-13089-1-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3223CUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.62800
  • Cut Tape (CT) ? : MAX3223CUP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.32000
  • Digi-Reel® ? : MAX3223CUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

23:36:21 1/19/2019