Add To Favorites
MAX3222EWN+ 2/2 Transceiver Full RS232 18-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.76200 $37.62
25 3.51000 $87.75
50 3.44580 $172.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3222EWN+-ND
Copy   MAX3222EWN+-ND
Quantity Available 433
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3222EWN+

Copy   MAX3222EWN+
Description IC TXRX RS-232 LP 18-SOIC
Copy   IC TXRX RS-232 LP 18-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 18-SOIC

Copy   2/2 Transceiver Full RS232 18-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number MAX3222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3483EESA+ - Maxim Integrated | MAX3483EESA+-ND DigiKey Electronics
  • MAX3483EESA+
  • Maxim Integrated
  • IC TXRX RS485/422 250KBPS 8-SOIC
  • Unit Price $3.69000
  • MAX3483EESA+-ND
  • LTC2600IGN#PBF - Linear Technology/Analog Devices | LTC2600IGN#PBF-ND DigiKey Electronics
  • LTC2600IGN#PBF
  • Linear Technology/Analog Devices
  • IC DAC OCTAL R-R 16BIT 16SSOP
  • Unit Price $26.96000
  • LTC2600IGN#PBF-ND
  • IL717-3E - NVE Corp/Isolation Products | 390-1067-5-ND DigiKey Electronics
  • IL717-3E
  • NVE Corp/Isolation Products
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $10.05000
  • 390-1067-5-ND
Additional Resources
Standard Package ? 40
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3222EWN+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 23,000 - Factory Stock ?
  • Unit Price: $3.33726

03:29:36 10/16/2018