Add To Favorites
MAX3222EUP+ 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.97100 $39.71
25 3.71000 $92.75
50 3.70480 $185.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3222EUP+-ND
Copy   MAX3222EUP+-ND
Quantity Available 1,687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3222EUP+

Copy   MAX3222EUP+
Description IC TXRX RS-232 LP 20-TSSOP
Copy   IC TXRX RS-232 LP 20-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC14APWR - Texas Instruments | 296-1224-1-ND DigiKey Electronics
  • SN74LVC14APWR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14TSSOP
  • Unit Price $0.42000
  • 296-1224-1-ND
  • THS8136IPHP - Texas Instruments | 296-23965-ND DigiKey Electronics
  • THS8136IPHP
  • Texas Instruments
  • IC 10BIT 180MSPS DAC VID 48HTQFP
  • Unit Price $7.82000
  • 296-23965-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3222EUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.33726
  • Cut Tape (CT) ? : MAX3222EUP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $7.19000
  • Digi-Reel® ? : MAX3222EUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

14:21:46 12/16/2018