Add To Favorites
Product Overview
Digi-Key Part Number MAX3222EEWN+CT-ND
Quantity Available 742
Can ship immediately

Factory Stock ?: 54,000
Manufacturer

Manufacturer Part Number

MAX3222EEWN+T

Description IC TXRX RS-232 LP 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 18-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 1

06:01:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
10 8.28800 $82.88
25 6.63000 $165.75
50 6.29860 $314.93
100 5.80130 $580.13
250 5.50292 $1,375.73
500 5.30402 $2,652.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3222EEWN+-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: $4.84000
  • Tape & Reel (TR) ? : MAX3222EEWN+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 54,000 - Factory Stock ?
  • Unit Price: $4.07745
  • Digi-Reel® ? : MAX3222EEWN+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 742 - Immediate
    54,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback