Add To Favorites
MAX3222ECWN+ 2/2 Transceiver Full RS232 18-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.53600 $35.36
40 3.37125 $134.85
120 3.03600 $364.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3222ECWN+-ND
Copy   MAX3222ECWN+-ND
Quantity Available 575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3222ECWN+

Copy   MAX3222ECWN+
Description IC TXRX RS-232 LP 18-SOIC
Copy   IC TXRX RS-232 LP 18-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 18-SOIC

Copy   2/2 Transceiver Full RS232 18-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number MAX3222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3222ECWN+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Factory Stock ?
  • Unit Price: $3.03600
  • Cut Tape (CT) ? : MAX3222ECWN+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    11,000 - Factory Stock ?
  • Unit Price: $6.51000
  • Digi-Reel® ? : MAX3222ECWN+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    11,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:04:25 1/23/2019