Add To Favorites
MAX3221ECUE+ 1/1 Transceiver Full RS232 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.13400 $21.34
96 2.01708 $193.64
192 1.95599 $375.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3221ECUE+-ND
Copy   MAX3221ECUE+-ND
Quantity Available 4,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3221ECUE+

Copy   MAX3221ECUE+
Description IC TXRX RS-232 W/SHTDWN 16TSSOP
Copy   IC TXRX RS-232 W/SHTDWN 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-TSSOP

Copy   1/1 Transceiver Full RS232 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221ECUE+T - Maxim Integrated | MAX3221ECUE+TCT-ND DigiKey Electronics
  • MAX3221ECUE+T
  • Maxim Integrated
  • IC TXRX RS-232 W/SHTDWN 16TSSOP
  • Unit Price $4.61000
  • MAX3221ECUE+TCT-ND
  • HCM497372800ABJT - Citizen Finedevice Co Ltd | 300-6115-1-ND DigiKey Electronics
  • HCM497372800ABJT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 7.3728MHZ 18PF SMD
  • Unit Price $0.72000
  • 300-6115-1-ND
  • HZ0805C202R-10 - Laird-Signal Integrity Products | 240-2396-1-ND DigiKey Electronics
  • HZ0805C202R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 2 KOHM 0805 1LN
  • Unit Price $0.10000
  • 240-2396-1-ND
  • 0530470610 - Molex, LLC | WM1735-ND DigiKey Electronics
  • 0530470610
  • Molex, LLC
  • CONN HEADER VERT 6POS 1.25MM
  • Unit Price $0.62000
  • WM1735-ND
  • ADP3331ARTZ-REEL7 - Analog Devices Inc. | ADP3331ARTZ-REEL7CT-ND DigiKey Electronics
  • ADP3331ARTZ-REEL7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 200MA SOT23-6
  • Unit Price $2.70000
  • ADP3331ARTZ-REEL7CT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3221ECUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.92000
  • Cut Tape (CT) ? : MAX3221ECUE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $4.61000
  • Digi-Reel® ? : MAX3221ECUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®

03:31:55 1/20/2019