Add To Favorites
MAX3221ECTE+ 1/1 Transceiver Full RS232 16-TQFN (5x5)
Product Overview
Digi-Key Part Number MAX3221ECTE+-ND
Copy   MAX3221ECTE+-ND
Quantity Available 227
Can ship immediately

Factory Stock ?: 480
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3221ECTE+

Copy   MAX3221ECTE+
Description IC TXRX RS232 250KBPS SD 16-TQFN
Copy   IC TXRX RS232 250KBPS SD 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-TQFN (5x5)

Copy   1/1 Transceiver Full RS232 16-TQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX3221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.26100 $22.61
25 2.11160 $52.79
50 2.07820 $103.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3221ECTE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.00736

12:06:30 9/20/2018