USD
Favorite

MAX3221EAE+T 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
1,916 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66500 $36.65
25 3.46480 $86.62
100 2.84870 $284.87
250 2.84280 $710.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX3221EAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,115 - Immediate
  • Unit Price: $3.96000
  • Tape & Reel (TR)  : MAX3221EAE+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.76000
  • Cut Tape (CT)  : MAX3221EAE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,916 - Immediate
  • Unit Price: $4.08000

MAX3221EAE+T

Datasheet
Digi-Key Part Number MAX3221EAE+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3221EAE+T
Copy  
Description IC TRANSCEIVER FULL 1/1 16SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX3221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3094EESE+T

IC RECEIVER 0/4 16SO

Maxim Integrated

$4.28000 Details

MAX3221CAE+T

IC TRANSCEIVER FULL 1/1 16SSOP

Maxim Integrated

$2.66000 Details

MAX3221EAE+

IC TRANSCEIVER FULL 1/1 16SSOP

Maxim Integrated

$3.96000 Details

LTST-C230KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

$0.32000 Details

1555NF42GY

BOX ABS GRAY 4.72"L X 4.72"W

Hammond Manufacturing

$14.99000 Details

SRF0504-102Y

CMC 2.7UH 1.5A 2LN 1 KOHM SMD

Bourns Inc.

$1.61000 Details
Additional Resources
Standard Package 1
Other Names MAX3221EAE+TDKR