Add To Favorites
MAX321CSA+ 2 Circuit IC Switch 1:1 35 Ohm 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33200 $23.32
25 2.20520 $55.13
100 1.91100 $191.10
300 1.81300 $543.90
500 1.75000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX321CSA+-ND
Copy   MAX321CSA+-ND
Quantity Available 170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX321CSA+

Copy   MAX321CSA+
Description IC SWITCH DUAL SPST 8SOIC
Copy   IC SWITCH DUAL SPST 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 35 Ohm 8-SOIC

Copy   2 Circuit IC Switch 1:1 35 Ohm 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:43:41 10/22/2018