Add To Favorites
MAX3218EAP+ 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
10 4.73200 $47.32
66 4.51212 $297.80
132 4.26000 $562.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3218EAP+-ND
Copy   MAX3218EAP+-ND
Quantity Available 1,443
Can ship immediately

Factory Stock ?: 330
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3218EAP+

Copy   MAX3218EAP+
Description IC TXRS RS-232 W/SHTDWN 20SSOP
Copy   IC TXRS RS-232 W/SHTDWN 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 700mV
Data Rate 120Kbps
Voltage - Supply 1.8 V ~ 4.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3218
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMDSH-3 TR - Central Semiconductor Corp | CMDSH-3CT-ND DigiKey Electronics
  • CMDSH-3 TR
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 30V 100MA SOD323
  • Unit Price $0.91000
  • CMDSH-3CT-ND
  • CMPSH-3E TR - Central Semiconductor Corp | CMPSH-3ECT-ND DigiKey Electronics
  • CMPSH-3E TR
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 40V 200MA SOT23
  • Unit Price $0.59000
  • CMPSH-3ECT-ND
  • MMBD6050LT1G - ON Semiconductor | MMBD6050LT1GOSCT-ND DigiKey Electronics
  • MMBD6050LT1G
  • ON Semiconductor
  • DIODE GEN PURP 70V 200MA SOT23-3
  • Unit Price $0.16000
  • MMBD6050LT1GOSCT-ND
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price $0.94000
  • PS2801-1ACT-ND
  • EXB-V8V223JV - Panasonic Electronic Components | Y4223CT-ND DigiKey Electronics
  • EXB-V8V223JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 22K OHM 1206
  • Unit Price $0.10000
  • Y4223CT-ND
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3218EAP+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $4.22400
  • Cut Tape (CT) ? : MAX3218EAP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $9.06000
  • Digi-Reel® ? : MAX3218EAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:50:04 1/16/2019