Add To Favorites
MAX3218CAP+ 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.47700 $34.77
25 3.25160 $81.29
50 3.20020 $160.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3218CAP+-ND
Copy   MAX3218CAP+-ND
Quantity Available 886
Can ship immediately

Factory Stock ?: 528
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3218CAP+

Copy   MAX3218CAP+
Description IC TXRX RS232 120KBPS SD 20-SSOP
Copy   IC TXRX RS232 120KBPS SD 20-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 700mV
Data Rate 120Kbps
Voltage - Supply 1.8 V ~ 4.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3218
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 171-009-213R001 - NorComp Inc. | 4209FE-ND DigiKey Electronics
  • 171-009-213R001
  • NorComp Inc.
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $1.51000
  • 4209FE-ND
  • PMBD6050,215 - Nexperia USA Inc. | 1727-4250-1-ND DigiKey Electronics
  • PMBD6050,215
  • Nexperia USA Inc.
  • DIODE GEN PURP 70V 215MA SOT23
  • Unit Price $0.18000
  • 1727-4250-1-ND
  • SN74HCT240PWR - Texas Instruments | 296-13631-1-ND DigiKey Electronics
  • SN74HCT240PWR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V 20TSSOP
  • Unit Price $0.49000
  • 296-13631-1-ND
  • TPS3808G33DBVR - Texas Instruments | 296-17195-1-ND DigiKey Electronics
  • TPS3808G33DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR 3.3V SOT23-6
  • Unit Price $1.82000
  • 296-17195-1-ND
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3218CAP+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $3.08634
  • Cut Tape (CT) ? : MAX3218CAP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    12,100 - Factory Stock ?
  • Unit Price: $6.65000
  • Digi-Reel® ? : MAX3218CAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    12,100 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:59:04 12/9/2018