Add To Favorites
MAX3208EATE+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.19300 $21.93
25 1.75440 $43.86
50 1.66660 $83.33
100 1.53510 $153.51
250 1.45616 $364.04
500 1.40352 $701.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3208EATE+TCT-ND
Copy   MAX3208EATE+TCT-ND
Quantity Available 4,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3208EATE+T

Copy   MAX3208EATE+T
Description TVS DIODE 16TQFN
Copy   TVS DIODE 16TQFN
Documents & Media
Datasheets MAX3205E,07E,08E
Mfg Application Notes Improve Sensor Performance and SNR in Pulse Oximeter Designs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX3208E Series
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3208EATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3208EATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.20400
  • Digi-Reel® ? : MAX3208EATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,962 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3208EATE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
    1,900 - Factory Stock ?
  • Unit Price: $2.66000

22:14:48 10/18/2018