Add To Favorites
MAX3206EEWL+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
1,000 1.51200 $1,512.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3206EEWL+T-ND
Copy   MAX3206EEWL+T-ND
Quantity Available 1,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3206EEWL+T

Copy   MAX3206EEWL+T
Description TVS DIODE 9WLP
Copy   TVS DIODE 9WLP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-WFBGA, WLBGA
Supplier Device Package 9-WLP (1.5x1.5)
Base Part Number MAX3206E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3206EEWL+
MAX3206EEWL+TTR
MAX3206EEWL+TTR-ND

05:23:01 12/18/2018