Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3203EETT+TCT-ND
Copy   MAX3203EETT+TCT-ND
Quantity Available 2,260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3203EETT+T

Copy   MAX3203EETT+T
Description TVS DIODE 6TDFN
Copy   TVS DIODE 6TDFN
Documents & Media
Datasheets MAX3202E-06E
Mfg Application Notes Determining Clock Accuracy Requirements for UART Communications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX3202E-06E Series
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications USB OTG
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX3203E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP2151FMG-7 - Diodes Incorporated | AP2151FMG-7DICT-ND DigiKey Electronics
  • AP2151FMG-7
  • Diodes Incorporated
  • IC PWR SW USB 1CH 0.5A HI 6DFN
  • Unit Price $0.62000
  • AP2151FMG-7DICT-ND
  • PUSBM12VX4-TL,115 - Nexperia USA Inc. | 1727-1451-1-ND DigiKey Electronics
  • PUSBM12VX4-TL,115
  • Nexperia USA Inc.
  • TVS DIODE 5.5V 12V 6DFN1616
  • Unit Price $0.45000
  • 1727-1451-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX3203EETT+TCT
MAX3203EETTT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3203EETT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX3203EETT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,260 - Immediate
  • Unit Price: Digi-Reel®

04:18:32 12/14/2018