Add To Favorites
MAX31915AUI+
Product Overview
Digi-Key Part Number MAX31915AUI+-ND
Copy   MAX31915AUI+-ND
Quantity Available 174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31915AUI+

Copy   MAX31915AUI+
Description IC OCTAL HIGH SPEED DGTL TSSOP
Copy   IC OCTAL HIGH SPEED DGTL TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Type Translator
Input Type Digital
Output Type Digital
Interface -
Current - Supply 1.6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 38-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX31915EVKIT# - Maxim Integrated | MAX31915EVKIT#-ND DigiKey Electronics
  • MAX31915EVKIT#
  • Maxim Integrated
  • EVAL KIT FOR MAX31915
  • Unit Price $45.34000
  • MAX31915EVKIT#-ND
You May Also Be Interested In
  • CAT6219-330TDGT3 - ON Semiconductor | CAT6219-330TDGT3CT-ND DigiKey Electronics
  • CAT6219-330TDGT3
  • ON Semiconductor
  • IC REG LIN 3.3V 500MA TSOT23-5
  • Unit Price $1.01000
  • CAT6219-330TDGT3CT-ND
  • 1-284512-2 - TE Connectivity AMP Connectors | A98185-ND DigiKey Electronics
  • 1-284512-2
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 12POS 90DEG 3.5MM
  • Unit Price $5.15000
  • A98185-ND
  • 24AA02E48T-I/OT - Microchip Technology | 24AA02E48T-I/OTCT-ND DigiKey Electronics
  • 24AA02E48T-I/OT
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ SOT23-5
  • Unit Price $0.23000
  • 24AA02E48T-I/OTCT-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.37500 $23.75
25 2.25000 $56.25
50 2.16340 $108.17
100 2.12930 $212.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31915AUI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.09518

15:16:49 9/20/2018