MAX3188EEUT/GH9-T 1/0 Driver Full RS232 SOT-23-6
Product Overview
Digi-Key Part Number MAX3188EEUT/GH9-T-ND
Copy   MAX3188EEUT/GH9-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3188EEUT/GH9-T

Copy   MAX3188EEUT/GH9-T
Description IC TRANSMITTER 1MBPS RS-232 SOT2
Copy   IC TRANSMITTER 1MBPS RS-232 SOT2
Detailed Description

1/0 Driver Full RS232 SOT-23-6

Copy   1/0 Driver Full RS232 SOT-23-6
Documents & Media
Datasheets MAX3188E-89E
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Driver
Protocol RS232
Number of Drivers/Receivers 1/0
Duplex Full
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

10:39:27 11/18/2018