Add To Favorites
MAX3186EAP+ 5/3 Transceiver Full RS232 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.90500 $39.05
25 3.64000 $91.00
50 3.57540 $178.77
250 3.41052 $852.63
500 3.31200 $1,656.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3186EAP+-ND
Copy   MAX3186EAP+-ND
Quantity Available 229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3186EAP+

Copy   MAX3186EAP+
Description IC RS-232 SERIAL 230KBPS 20-SSOP
Copy   IC RS-232 SERIAL 230KBPS 20-SSOP
Detailed Description

5/3 Transceiver Full RS232 20-SSOP

Copy   5/3 Transceiver Full RS232 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 650mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3186
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3186EAP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

21:41:02 12/10/2018