Add To Favorites
MAX31855TASA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.04000 $8.04
10 7.26700 $72.67
25 6.92920 $173.23
100 6.01640 $601.64
300 5.74600 $1,723.80
500 5.23900 $2,619.50
1,000 4.56300 $4,563.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX31855TASA+-ND
Copy   MAX31855TASA+-ND
Quantity Available 1,381
Can ship immediately

Factory Stock ?: 11,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31855TASA+

Copy   MAX31855TASA+
Description IC CONV THERMOCOUPLE-DGTL 8SOIC
Copy   IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Thermocouple to Digital Converter
Input Type Thermocouple (Multiple)
Output Type Digital
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX31855
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MSP3V3-M3/89A - Vishay Semiconductor Diodes Division | MSP3V3-M3/89AGICT-ND DigiKey Electronics
  • MSP3V3-M3/89A
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 3.3V 11.5V MICROSMP
  • Unit Price $0.42000
  • MSP3V3-M3/89AGICT-ND
  • REF3030AIDBZR - Texas Instruments | 296-26323-1-ND DigiKey Electronics
  • REF3030AIDBZR
  • Texas Instruments
  • IC VREF SERIES 3V SOT23-3
  • Unit Price $1.43000
  • 296-26323-1-ND
  • PCV1D221MCL1GS - Nichicon | 493-4372-1-ND DigiKey Electronics
  • PCV1D221MCL1GS
  • Nichicon
  • CAP ALUM POLY 220UF 20% 20V SMD
  • Unit Price $2.80000
  • 493-4372-1-ND
  • DS2480B+T&R - Maxim Integrated | DS2480B+T&RCT-ND DigiKey Electronics
  • DS2480B+T&R
  • Maxim Integrated
  • IC LINE DRVR W/SENSOR 1-W 8SOIC
  • Unit Price $6.34000
  • DS2480B+T&RCT-ND
  • MCP1703AT-5002E/CB - Microchip Technology | MCP1703AT-5002E/CBCT-ND DigiKey Electronics
  • MCP1703AT-5002E/CB
  • Microchip Technology
  • IC REG LINEAR 5V 250MA SOT23A-3
  • Unit Price $0.56000
  • MCP1703AT-5002E/CBCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31855TASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.52300
  • Cut Tape (CT) ? : MAX31855TASA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.64000
  • Digi-Reel® ? : MAX31855TASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

14:14:42 1/22/2019