Add To Favorites
MAX31855JASA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.31400 $43.14
50 4.24580 $212.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX31855JASA+-ND
Copy   MAX31855JASA+-ND
Quantity Available 1,238
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31855JASA+

Copy   MAX31855JASA+
Description IC CONV THERMOCOUPLE-DGTL 8SOIC
Copy   IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Thermocouple to Digital Converter
Input Type Thermocouple (J)
Output Type Digital
Interface SPI
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX31855
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EK-TM4C123GXL - Texas Instruments | 296-35760-ND DigiKey Electronics
  • EK-TM4C123GXL
  • Texas Instruments
  • EVAL KIT TM4C123GXL LAUNCHPAD
  • Unit Price $13.49000
  • 296-35760-ND
  • OSTVN08A150 - On Shore Technology Inc. | ED10566-ND DigiKey Electronics
  • OSTVN08A150
  • On Shore Technology Inc.
  • CONN TERM BLOCK 2.54MM 8POS PCB
  • Unit Price $2.47000
  • ED10566-ND
  • CR1220 - Panasonic - BSG | P033-ND DigiKey Electronics
  • CR1220
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 12.5MM
  • Unit Price $0.91000
  • P033-ND
  • ADG608BRZ - Analog Devices Inc. | ADG608BRZ-ND DigiKey Electronics
  • ADG608BRZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 8X1 16SOIC
  • Unit Price $5.91000
  • ADG608BRZ-ND
  • A000005 - Arduino | 1050-1001-ND DigiKey Electronics
  • A000005
  • Arduino
  • ARDUINO NANO BOARD
  • Unit Price $22.00000
  • 1050-1001-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31855JASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.33726

02:20:38 10/20/2018