Add To Favorites
MAX31855EASA+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.91100 $69.11
25 5.52840 $138.21
50 5.25200 $262.60
100 4.83740 $483.74
250 4.58860 $1,147.15
500 4.42274 $2,211.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX31855EASA+TCT-ND
Copy   MAX31855EASA+TCT-ND
Quantity Available 4,516
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31855EASA+T

Copy   MAX31855EASA+T
Description IC CONV THERMOCOUPLE-DGTL 8SOIC
Copy   IC CONV THERMOCOUPLE-DGTL 8SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thermocouple to Digital Converter
Input Type Thermocouple (Multiple)
Output Type Digital
Interface SPI
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX31855KASA+T - Maxim Integrated | MAX31855KASA+TCT-ND DigiKey Electronics
  • MAX31855KASA+T
  • Maxim Integrated
  • IC CONV THERMOCOUPLE-DGTL 8SOIC
  • Unit Price $7.19000
  • MAX31855KASA+TCT-ND
  • MAX3232CPWR - Texas Instruments | 296-13096-1-ND DigiKey Electronics
  • MAX3232CPWR
  • Texas Instruments
  • IC DRVR/RCVR MLTCH RS232 16TSSOP
  • Unit Price $1.89000
  • 296-13096-1-ND
  • 0235003.HXP - Littelfuse Inc. | F2682-ND DigiKey Electronics
  • 0235003.HXP
  • Littelfuse Inc.
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price $0.45000
  • F2682-ND
  • TXS0104EPWR - Texas Instruments | 296-20697-1-ND DigiKey Electronics
  • TXS0104EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14TSSOP
  • Unit Price $1.35000
  • 296-20697-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX31855EASA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX31855EASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
    3,700 - Factory Stock ?
  • Unit Price: $4.57000
  • Tape & Reel (TR) ? : MAX31855EASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.39999
  • Digi-Reel® ? : MAX31855EASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,516 - Immediate
  • Unit Price: Digi-Reel®

14:43:54 10/20/2018