Add To Favorites
MAX31850NATB+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.44600 $34.46
50 3.39160 $169.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX31850NATB+-ND
Copy   MAX31850NATB+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 2,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31850NATB+

Copy   MAX31850NATB+
Description IC CONV THRMCPLE-DIG N TYPE TDFN
Copy   IC CONV THRMCPLE-DIG N TYPE TDFN
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Thermocouple to Digital Converter
Input Type Thermocouple (Multiple)
Output Type Digital
Interface 1-Wire®
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x4)
Base Part Number MAX31850
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP9600-I/MX - Microchip Technology | MCP9600-I/MX-ND DigiKey Electronics
  • MCP9600-I/MX
  • Microchip Technology
  • IC THRMOCPLE TO DIG CONV 20MQFN
  • Unit Price $5.04000
  • MCP9600-I/MX-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31850NATB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.33726

10:22:19 10/22/2018