Add To Favorites
MAX3181EEUK+T 0/1 Receiver RS232 SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
1,000 1.15423 $1,154.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3181EEUK+T-ND
Copy   MAX3181EEUK+T-ND
Quantity Available 2,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3181EEUK+T

Copy   MAX3181EEUK+T
Description IC RS-232 RX 1.5MBPS SOT23-5
Copy   IC RS-232 RX 1.5MBPS SOT23-5
Detailed Description

0/1 Receiver RS232 SOT-23-5

Copy   0/1 Receiver  RS232 SOT-23-5
Documents & Media
Datasheets MAX3180E-83E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Receiver
Protocol RS232
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 300mV
Data Rate 1.5Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX3181
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX3181EEUK+
MAX3181EEUK+TTR
MAX3181EEUK+TTR-ND

20:41:41 12/18/2018