Add To Favorites
Product Overview
Digi-Key Part Number MAX3162CAI+-ND
Quantity Available 493
Can ship immediately

Factory Stock ?: 1,748
Manufacturer

Manufacturer Part Number

MAX3162CAI+

Description IC TXRX RS232/485/422 28SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232, RS422, RS485 28-SSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX3162
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3160CAP+ - Maxim Integrated | MAX3160CAP+-ND DigiKey Electronics
  • MAX3160CAP+
  • Maxim Integrated
  • IC TXRX RS232/485/422 20SSOP
  • Unit Price $10.13000
  • MAX3160CAP+-ND
  • MAX3161CAG+ - Maxim Integrated | MAX3161CAG+-ND DigiKey Electronics
  • MAX3161CAG+
  • Maxim Integrated
  • IC TXRX RS232/485/422 24SSOP
  • Unit Price $10.13000
  • MAX3161CAG+-ND
  • MAX756ESA+ - Maxim Integrated | MAX756ESA+-ND DigiKey Electronics
  • MAX756ESA+
  • Maxim Integrated
  • IC REG BOOST PROG 8SOIC
  • Unit Price $7.92000
  • MAX756ESA+-ND
Additional Resources
Standard Package ? 46

06:24:32 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.13000 $10.13
10 9.62400 $96.24
25 9.00320 $225.08
50 8.86120 $443.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3162CAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 16,000 - Factory Stock ?
  • Unit Price: $8.54390
Send Feedback