USD
Favorite

MAX31629MTA+ Temp Monitoring System (Sensor) -55°C ~ 125°C Internal Sensor I²C Output 8-TDFN-EP (3x3)
Price & Procurement
5,000 In Stock
Can ship today if order is placed within:
Factory Stock : 1,147
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 $13.00
10 11.94700 $119.47
25 11.45160 $286.29
100 10.08970 $1,008.97
250 9.59452 $2,398.63
500 8.97550 $4,487.75
1,000 8.23270 $8,232.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX31629MTA+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.18466

MAX31629MTA+

Datasheet
Digi-Key Part Number MAX31629MTA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX31629MTA+
Copy  
Description I2C THERMOMETER & RTC TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temp Monitoring System (Sensor) -55°C ~ 125°C Internal Sensor I²C Output 8-TDFN-EP (3x3)

Copy  
Documents & Media
Datasheets MAX31629
Environmental Information Maxim RoHS3 Statement
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type Internal
Sensing Temperature -55°C ~ 125°C
Accuracy ±3°C(Max)
Topology ADC (Sigma Delta), Comparator, Register Bank
Output Type I²C
Output Alarm Yes
Output Fan No
Voltage - Supply 2.2V ~ 5.5V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100