Add To Favorites
MAX3161EAG+ 2/2 Transceiver Full RS232, RS422, RS485 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.55000 $15.55
10 14.77300 $147.73
25 13.80880 $345.22
50 13.59160 $679.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3161EAG+-ND
Copy   MAX3161EAG+-ND
Quantity Available 615
Can ship immediately

Factory Stock ?: 1,102
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3161EAG+

Copy   MAX3161EAG+
Description IC TXRX RS232/RS485/RS422 24SSOP
Copy   IC TXRX RS232/RS485/RS422 24SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232, RS422, RS485 24-SSOP

Copy   2/2 Transceiver Full RS232, RS422, RS485 24-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number MAX3161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6041T-I/OT - Microchip Technology | MCP6041T-I/OTCT-ND DigiKey Electronics
  • MCP6041T-I/OT
  • Microchip Technology
  • IC OPAMP GP 14KHZ RRO SOT23-5
  • Unit Price $0.58000
  • MCP6041T-I/OTCT-ND
  • 74AUP1G58GW,125 - Nexperia USA Inc. | 1727-3194-1-ND DigiKey Electronics
  • 74AUP1G58GW,125
  • Nexperia USA Inc.
  • IC CONFIG MULTI-FUNC GATE 6TSSOP
  • Unit Price $0.44000
  • 1727-3194-1-ND
  • MICROSMD005F-2 - Littelfuse Inc. | MICROSMD005F-2CT-ND DigiKey Electronics
  • MICROSMD005F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 30V 50MA 1210
  • Unit Price $0.51000
  • MICROSMD005F-2CT-ND
  • M74VHC1G132DFT1G - ON Semiconductor | M74VHC1G132DFT1GOSCT-ND DigiKey Electronics
  • M74VHC1G132DFT1G
  • ON Semiconductor
  • IC GATE NAND SCHMITT 1CH SC88A
  • Unit Price $0.32000
  • M74VHC1G132DFT1GOSCT-ND
  • MAX9075EXK+T - Maxim Integrated | MAX9075EXK+TCT-ND DigiKey Electronics
  • MAX9075EXK+T
  • Maxim Integrated
  • IC COMPARATOR SGL SC70-5
  • Unit Price $2.49000
  • MAX9075EXK+TCT-ND
Additional Resources
Standard Package ? 58
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3161EAG+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $13.11057

13:45:46 12/16/2018