Add To Favorites
MAX3160EEAP+T 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.73000 $29.73
10 28.05000 $280.50
25 22.44000 $561.00
50 21.31800 $1,065.90
100 19.63500 $1,963.50
250 18.62528 $4,656.32
500 17.95204 $8,976.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3160EEAP+TCT-ND
Copy   MAX3160EEAP+TCT-ND
Quantity Available 3,242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3160EEAP+T

Copy   MAX3160EEAP+T
Description IC TXRX RS232/485/422 20SSOP
Copy   IC TXRX RS232/485/422 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232, RS422, RS485 20-SSOP

Copy   2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3160EEAP+ - Maxim Integrated | MAX3160EEAP+-ND DigiKey Electronics
  • MAX3160EEAP+
  • Maxim Integrated
  • IC TXRX RS232/485/422 20SSOP
  • Unit Price $16.37000
  • MAX3160EEAP+-ND
  • MAX3160EAP+T - Maxim Integrated | MAX3160EAP+TCT-ND DigiKey Electronics
  • MAX3160EAP+T
  • Maxim Integrated
  • IC TXRX RS232/485/422 20SSOP
  • Unit Price $28.81000
  • MAX3160EAP+TCT-ND
  • DFLS240L-7 - Diodes Incorporated | DFLS240LDICT-ND DigiKey Electronics
  • DFLS240L-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A POWERDI123
  • Unit Price $0.47000
  • DFLS240LDICT-ND
  • MJD122T4G - ON Semiconductor | MJD122T4GOSCT-ND DigiKey Electronics
  • MJD122T4G
  • ON Semiconductor
  • TRANS NPN DARL 100V 8A DPAK
  • Unit Price $0.63000
  • MJD122T4GOSCT-ND
  • LM22673MRE-ADJ/NOPB - Texas Instruments | LM22673MRE-ADJ/NOPBCT-ND DigiKey Electronics
  • LM22673MRE-ADJ/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 3A 8SOPWRPAD
  • Unit Price $5.12000
  • LM22673MRE-ADJ/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX3160EEAP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3160EEAP+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $13.80060
  • Digi-Reel® ? : MAX3160EEAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,242 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3160EEAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,095 - Immediate
  • Unit Price: $16.37000

04:36:47 12/17/2018