Add To Favorites
MAX3160ECAP+ 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.79200 $107.92
25 10.09120 $252.28
50 9.93220 $496.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3160ECAP+-ND
Copy   MAX3160ECAP+-ND
Quantity Available 460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3160ECAP+

Copy   MAX3160ECAP+
Description IC TXRX RS232/485/422 20SSOP
Copy   IC TXRX RS232/485/422 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232, RS422, RS485 20-SSOP

Copy   2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3160ECAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.58515

10:31:44 10/15/2018