Add To Favorites
MAX3157EAI+ 1/1 Transceiver Full RS422, RS485 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 10.71600 $107.16
25 10.01360 $250.34
50 9.85580 $492.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3157EAI+-ND
Copy   MAX3157EAI+-ND
Quantity Available 0

Factory Stock ?: 690
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3157EAI+

Copy   MAX3157EAI+
Description IC TXRX RS485/422 250KBPS 28SSOP
Copy   IC TXRX RS485/422 250KBPS 28SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 28-SSOP

Copy   1/1 Transceiver Full RS422, RS485 28-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX3157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3157EAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $5.82135

18:44:47 10/15/2018