MAX314EPE 4 Circuit IC Switch 1:1 10 Ohm 16-PDIP
Product Overview
Digi-Key Part Number MAX314EPE-ND
Copy   MAX314EPE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX314EPE

Copy   MAX314EPE
Description IC SWITCH ANLG SPST CMOS 16DIP
Copy   IC SWITCH ANLG SPST CMOS 16DIP
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 16-PDIP

Copy   4 Circuit IC Switch 1:1 10 Ohm 16-PDIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX314EPE+-ND MAX314EPE+ Maxim Integrated Tube ? 118 - Immediate
3,500 - Factory Stock ?
$8.09000 1
Documents & Media
Datasheets MAX312-14
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 15pF, 15pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

22:50:17 9/24/2018