MAX314CSE 4 Circuit IC Switch 1:1 10 Ohm 16-SOIC
Product Overview
Digi-Key Part Number MAX314CSE-ND
Copy   MAX314CSE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX314CSE

Copy   MAX314CSE
Description IC SWITCH ANLG SPST CMOS SOIC
Copy   IC SWITCH ANLG SPST CMOS SOIC
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 16-SOIC

Copy   4 Circuit IC Switch 1:1 10 Ohm 16-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX314CSE+-ND MAX314CSE+ Maxim Integrated Tube ? 572 - Immediate
$7.70000 1 Not applicable
Documents & Media
Datasheets MAX312-14
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models MAX314CSE by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 15pF, 15pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

02:43:33 12/17/2018