Add To Favorites
MAX3140CEI+ RS232, RS485 Controller SPI, UART Interface 28-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 $6.93
10 6.37300 $63.73
50 6.10880 $305.44
100 6.09600 $609.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3140CEI+-ND
Copy   MAX3140CEI+-ND
Quantity Available 515
Can ship immediately

Factory Stock ?: 16,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3140CEI+

Copy   MAX3140CEI+
Description IC UART SPI MICRWR W/TXRX 28QSOP
Copy   IC UART SPI MICRWR W/TXRX 28QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RS232, RS485 Controller SPI, UART Interface 28-QSOP

Copy   RS232, RS485 Controller  SPI, UART Interface 28-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 640µA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
Base Part Number MAX3140
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3100CEE+ - Maxim Integrated | MAX3100CEE+-ND DigiKey Electronics
  • MAX3100CEE+
  • Maxim Integrated
  • IC UART SPI/MICRWIRE COMP 16QSOP
  • Unit Price $5.00000
  • MAX3100CEE+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3140CEI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

23:43:40 1/16/2019