Add To Favorites
MAX313LCUE+ 4 Circuit IC Switch 1:1 10 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.70000 $6.70
10 6.05000 $60.50
96 5.76875 $553.80
192 5.02500 $964.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX313LCUE+-ND
Copy   MAX313LCUE+-ND
Quantity Available 1,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX313LCUE+

Copy   MAX313LCUE+
Description IC SWITCH QUAD SPST 16TSSOP
Copy   IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 16-TSSOP

Copy   4 Circuit IC Switch 1:1 10 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 15pF, 15pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX314LCUE+ - Maxim Integrated | MAX314LCUE+-ND DigiKey Electronics
  • MAX314LCUE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $6.45000
  • MAX314LCUE+-ND
  • PI3PCIE3212ZBEX - Diodes Incorporated | PI3PCIE3212ZBEXCT-ND DigiKey Electronics
  • PI3PCIE3212ZBEX
  • Diodes Incorporated
  • IC MUX/DEMUX 2:1 3.3V 20TQFN
  • Unit Price $1.64000
  • PI3PCIE3212ZBEXCT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX313LCUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.07500

15:10:52 10/20/2018