Add To Favorites
MAX313CSE+ 4 Circuit IC Switch 1:1 10 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.14000 $8.14
10 7.48500 $74.85
50 7.17440 $358.72
100 6.92500 $692.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX313CSE+-ND
Copy   MAX313CSE+-ND
Quantity Available 1,182
Can ship immediately

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX313CSE+

Copy   MAX313CSE+
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10 Ohm 16-SO

Copy   4 Circuit IC Switch 1:1 10 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 4.5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 15pF, 15pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX313CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.13750

08:06:06 10/20/2018