Photo Not Available
MAX3111EEVKIT+ MAX3111E Transceiver, RS-232 Interface Evaluation Board
Product Overview
Digi-Key Part Number MAX3111EEVKIT+-ND
Copy   MAX3111EEVKIT+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3111EEVKIT+

Copy   MAX3111EEVKIT+
Description EVAL KIT MAX3111E
Copy   EVAL KIT MAX3111E
Detailed Description

MAX3111E Transceiver, RS-232 Interface Evaluation Board

Copy   MAX3111E Transceiver, RS-232 Interface Evaluation Board
Documents & Media
Datasheets MAX3111E Eval Kit
MAX3110E,11E
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Transceiver, RS-232
Embedded Yes, MCU, 16-Bit
Utilized IC / Part MAX3111E
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes Graphical User Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:28:50 12/11/2018