Add To Favorites
Product Overview
Digi-Key Part Number MAX3107ETG+-ND
Quantity Available 1,134
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3107ETG+

Description IC UART SPI/I2C 128 FIFO 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RS232, RS485 Controller I²C, SPI, UART Interface 24-TQFN-EP (3.5x3.5)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface I²C, SPI, UART
Standards -
Voltage - Supply 2.35 V ~ 3.6 V
Current - Supply 650µA
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN-EP (3.5x3.5)
Base Part Number MAX3107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP3470M5-2.93/NOPB - Texas Instruments | LP3470M5-2.93/NOPBCT-ND DigiKey Electronics
  • LP3470M5-2.93/NOPB
  • Texas Instruments
  • IC CIRCUIT RESET PWR-ON SOT23-5
  • Unit Price $1.60000
  • LP3470M5-2.93/NOPBCT-ND
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.75000
  • 296-21931-1-ND
  • LT1965EDD#PBF - Linear Technology/Analog Devices | LT1965EDD#PBF-ND DigiKey Electronics
  • LT1965EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.1A 8DFN
  • Unit Price $3.84000
  • LT1965EDD#PBF-ND
  • LT8614IUDC#PBF - Linear Technology/Analog Devices | LT8614IUDC#PBF-ND DigiKey Electronics
  • LT8614IUDC#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 4A SYNC 18QFN
  • Unit Price $10.17000
  • LT8614IUDC#PBF-ND
Additional Resources
Standard Package ? 86

20:30:45 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 $6.37
10 6.05200 $60.52
25 5.66080 $141.52
50 5.57180 $278.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3107ETG+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 65,000 - Factory Stock ?
  • Unit Price: $5.36973
Send Feedback