Add To Favorites
Product Overview
Digi-Key Part Number MAX3096EEE+-ND
Quantity Available 1,334
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

MAX3096EEE+

Description IC RS485/422 RX 10MBPS 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-QSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX3096
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HPP845E031R4 - TE Connectivity Measurement Specialties | 223-1144-1-ND DigiKey Electronics
  • HPP845E031R4
  • TE Connectivity Measurement Specialties
  • SENSOR HUMID/TEMP 3V I2C 2% SMD
  • Unit Price $6.32000
  • 223-1144-1-ND
  • 5015 - Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE SMT
  • Unit Price $0.44000
  • 36-5015CT-ND
  • LTC2855IDE#PBF - Linear Technology/Analog Devices | LTC2855IDE#PBF-ND DigiKey Electronics
  • LTC2855IDE#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485/RS422 12-DFN
  • Unit Price $4.28000
  • LTC2855IDE#PBF-ND
  • TN2404K-T1-E3 - Vishay Siliconix | TN2404K-T1-E3CT-ND DigiKey Electronics
  • TN2404K-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 240V 200MA SOT23-3
  • Unit Price $1.07000
  • TN2404K-T1-E3CT-ND
Additional Resources
Standard Package ? 100

20:20:09 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 $4.06
10 3.85700 $38.57
25 3.60120 $90.03
50 3.50620 $175.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3096EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $3.38742
Send Feedback