Add To Favorites
MAX3096CSE+ 0/4 Receiver RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.39200 $33.92
25 3.16000 $79.00
50 3.10900 $155.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3096CSE+-ND
Copy   MAX3096CSE+-ND
Quantity Available 2,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3096CSE+

Copy   MAX3096CSE+
Description IC RCVR QUAD RS422/485 16-SOIC
Copy   IC RCVR QUAD RS422/485 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SO

Copy   0/4 Receiver  RS422, RS485 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3096
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX16052AUT+T - Maxim Integrated | MAX16052AUT+TCT-ND DigiKey Electronics
  • MAX16052AUT+T
  • Maxim Integrated
  • IC PWR MONITOR/SEQUENCER SOT23-6
  • Unit Price $2.89000
  • MAX16052AUT+TCT-ND
  • LTV-352T - Lite-On Inc. | 160-1331-1-ND DigiKey Electronics
  • LTV-352T
  • Lite-On Inc.
  • OPTOISO 3.75KV DARLINGTON 4SOP
  • Unit Price $0.89000
  • 160-1331-1-ND
  • NUP2201MR6T1G - ON Semiconductor | NUP2201MR6T1GOSCT-ND DigiKey Electronics
  • NUP2201MR6T1G
  • ON Semiconductor
  • TVS DIODE 5V 20V 6TSOP
  • Unit Price $0.56000
  • NUP2201MR6T1GOSCT-ND
  • MIC29302WU-TR - Microchip Technology | 576-1125-1-ND DigiKey Electronics
  • MIC29302WU-TR
  • Microchip Technology
  • IC REG LINEAR POS ADJ 3A TO263-5
  • Unit Price $2.20000
  • 576-1125-1-ND
  • FX2-32S-1.27SV(71) - Hirose Electric Co Ltd | H10530-ND DigiKey Electronics
  • FX2-32S-1.27SV(71)
  • Hirose Electric Co Ltd
  • CONN RECEPT STR 32POS 1.27MM SMD
  • Unit Price $4.10000
  • H10530-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3096CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.01104

21:42:03 10/19/2018