Add To Favorites
MAX3095CSE+ 0/4 Receiver RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.44900 $34.49
25 3.21240 $80.31
50 3.10900 $155.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3095CSE+-ND
Copy   MAX3095CSE+-ND
Quantity Available 1,542
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3095CSE+

Copy   MAX3095CSE+
Description IC RS485/422 RX 10MBPS 16-SOIC
Copy   IC RS485/422 RX 10MBPS 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SO

Copy   0/4 Receiver  RS422, RS485 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3095
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ILD207T - Vishay Semiconductor Opto Division | 751-1310-1-ND DigiKey Electronics
  • ILD207T
  • Vishay Semiconductor Opto Division
  • OPTOISOLTR 4KV 2CH TRANS 8-SOIC
  • Unit Price $1.48000
  • 751-1310-1-ND
  • MAX208ECWG+ - Maxim Integrated | MAX208ECWG+-ND DigiKey Electronics
  • MAX208ECWG+
  • Maxim Integrated
  • IC TXRX RS-232 W/CAP 24-SOIC
  • Unit Price $6.74000
  • MAX208ECWG+-ND
  • MAX3043CSE+ - Maxim Integrated | MAX3043CSE+-ND DigiKey Electronics
  • MAX3043CSE+
  • Maxim Integrated
  • IC RS485/422 TRANS QUAD 16-SOIC
  • Unit Price $3.86000
  • MAX3043CSE+-ND
  • LTC6269IMS8E-10#PBF - Linear Technology/Analog Devices | LTC6269IMS8E-10#PBF-ND DigiKey Electronics
  • LTC6269IMS8E-10#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP 4GHZ SGL FET 8MSOP
  • Unit Price $12.30000
  • LTC6269IMS8E-10#PBF-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3095CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.01104

09:50:59 10/18/2018