Add To Favorites
MAX3094EESE+ 0/4 Receiver RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.23000 $32.30
25 3.01000 $75.25
50 2.96640 $148.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3094EESE+-ND
Copy   MAX3094EESE+-ND
Quantity Available 3,112
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3094EESE+

Copy   MAX3094EESE+
Description IC RS485/422 RX 10MBPS 16-SOIC
Copy   IC RS485/422 RX 10MBPS 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SO

Copy   0/4 Receiver  RS422, RS485 16-SO
Documents & Media
Datasheets MAX3093E,94E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Receivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3094E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3032EESE+ - Maxim Integrated | MAX3032EESE+-ND DigiKey Electronics
  • MAX3032EESE+
  • Maxim Integrated
  • IC RS-422 TRANSMIT QUAD 16-SOIC
  • Unit Price $1.98000
  • MAX3032EESE+-ND
  • MAX3033EESE+ - Maxim Integrated | MAX3033EESE+-ND DigiKey Electronics
  • MAX3033EESE+
  • Maxim Integrated
  • IC RS-422 TRANSMIT QUAD 16-SOIC
  • Unit Price $2.02000
  • MAX3033EESE+-ND
  • MAX3232EEAE+ - Maxim Integrated | MAX3232EEAE+-ND DigiKey Electronics
  • MAX3232EEAE+
  • Maxim Integrated
  • IC TXRX RS232 250KBPS LP 16SSOP
  • Unit Price $4.94000
  • MAX3232EEAE+-ND
  • FT5HNBPK25.0-T1 - Fox Electronics | 631-1074-1-ND DigiKey Electronics
  • FT5HNBPK25.0-T1
  • Fox Electronics
  • XTAL OSC TCXO 25.0000MHZ HCMOS
  • Unit Price $2.36000
  • 631-1074-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3094EESE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.87304
  • Cut Tape (CT) ? : MAX3094EESE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.19000
  • Digi-Reel® ? : MAX3094EESE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

14:55:41 12/16/2018