Add To Favorites
Product Overview
Digi-Key Part Number MAX3093EEUE+-ND
Quantity Available 1,054
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3093EEUE+

Description IC RS485/422 RX 10MBPS 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-TSSOP

Documents & Media
Datasheets MAX3093E,94E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Receivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3093E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3042BEUE+ - Maxim Integrated | MAX3042BEUE+-ND DigiKey Electronics
  • MAX3042BEUE+
  • Maxim Integrated
  • IC RS485/422 TRANS QUAD 16TSSOP
  • Unit Price $3.96000
  • MAX3042BEUE+-ND
  • MAX3045BEUE+ - Maxim Integrated | MAX3045BEUE+-ND DigiKey Electronics
  • MAX3045BEUE+
  • Maxim Integrated
  • IC RS485/422 TRANS QUAD 16TSSOP
  • Unit Price $3.87000
  • MAX3045BEUE+-ND
  • USBLC6-4SC6 - STMicroelectronics | 497-4492-1-ND DigiKey Electronics
  • USBLC6-4SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.52000
  • 497-4492-1-ND
  • LM2853MH-1.2/NOPB - Texas Instruments | LM2853MH-1.2/NOPB-ND DigiKey Electronics
  • LM2853MH-1.2/NOPB
  • Texas Instruments
  • IC REG BUCK 1.2V 3A SYNC 14TSSOP
  • Unit Price $5.10000
  • LM2853MH-1.2/NOPB-ND
  • 5013310607 - Molex, LLC | WM7883CT-ND DigiKey Electronics
  • 5013310607
  • Molex, LLC
  • CONN HEADER 1MM 6POS SMD TIN
  • Unit Price $0.72000
  • WM7883CT-ND
Additional Resources
Standard Package ? 96

22:10:54 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.48600 $34.86
25 3.27720 $81.93
50 3.16260 $158.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3093EEUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.87304
Send Feedback