Add To Favorites
MAX3093EESE+ 0/4 Receiver RS422, RS485 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.23000 $32.30
25 3.03120 $75.78
50 2.98360 $149.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3093EESE+-ND
Copy   MAX3093EESE+-ND
Quantity Available 717
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3093EESE+

Copy   MAX3093EESE+
Description IC RS485/422 RX 10MBPS 16-SOIC
Copy   IC RS485/422 RX 10MBPS 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SO

Copy   0/4 Receiver  RS422, RS485 16-SO
Documents & Media
Datasheets MAX3093E,94E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Receivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX3093E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3042BESE+ - Maxim Integrated | MAX3042BESE+-ND DigiKey Electronics
  • MAX3042BESE+
  • Maxim Integrated
  • IC RS485/422 TRANS QUAD 16-SOIC
  • Unit Price $3.86000
  • MAX3042BESE+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3093EESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.87304

06:47:55 10/20/2018