Add To Favorites
MAX308CUE+ 1 Circuit IC Switch 8:1 100 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.11000 $8.11
10 7.32900 $73.29
96 6.98844 $670.89
192 6.08750 $1,168.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX308CUE+-ND
Copy   MAX308CUE+-ND
Quantity Available 1,186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX308CUE+

Copy   MAX308CUE+
Description IC MULTIPLEXER 8X1 16TSSOP
Copy   IC MULTIPLEXER 8X1 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-TSSOP

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 750pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX308
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLE2142ACD - Texas Instruments | 296-10459-5-ND DigiKey Electronics
  • TLE2142ACD
  • Texas Instruments
  • IC OPAMP GP 5.9MHZ 8SOIC
  • Unit Price $4.38000
  • 296-10459-5-ND
  • LT1884CS8#PBF - Linear Technology/Analog Devices | LT1884CS8#PBF-ND DigiKey Electronics
  • LT1884CS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 2.2MHZ RRO 8SO
  • Unit Price $5.89000
  • LT1884CS8#PBF-ND
  • DG412CUE+ - Maxim Integrated | DG412CUE+-ND DigiKey Electronics
  • DG412CUE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $3.39000
  • DG412CUE+-ND
  • LTC1597ACG#PBF - Linear Technology/Analog Devices | LTC1597ACG#PBF-ND DigiKey Electronics
  • LTC1597ACG#PBF
  • Linear Technology/Analog Devices
  • IC D/A CONV 16BIT PAR 28-SSOP
  • Unit Price $45.62000
  • LTC1597ACG#PBF-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX308CUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.60000

22:40:22 1/15/2019