Add To Favorites
Product Overview
Digi-Key Part Number MAX3089CSD+-ND
Quantity Available 636
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX3089CSD+

Description IC TXRX RS485/422 10MBPS 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Documents & Media
Datasheets MAX3080-89
Part Numbering System
Mfg Application Notes Explanation of Maxim RS-485 Features
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX3089
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LS R976-NR-1 - OSRAM Opto Semiconductors Inc. | 475-1278-1-ND DigiKey Electronics
  • LS R976-NR-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0805 SMD
  • Unit Price $0.35000
  • 475-1278-1-ND
  • 68000-136HLF - Amphenol FCI | 609-3501-ND DigiKey Electronics
  • 68000-136HLF
  • Amphenol FCI
  • BERGSTIK II .100" SR STRAIGHT
  • Unit Price $1.54000
  • 609-3501-ND
  • CDSOT23-SM712 - Bourns Inc. | CDSOT23-SM712CT-ND DigiKey Electronics
  • CDSOT23-SM712
  • Bourns Inc.
  • TVS DIODE 7V/12V 14V/26V SOT23-3
  • Unit Price $1.70000
  • CDSOT23-SM712CT-ND
  • 67996-106HLF - Amphenol FCI | 609-3202-ND DigiKey Electronics
  • 67996-106HLF
  • Amphenol FCI
  • CONN HEADER 6POS .100 STR 30AU
  • Unit Price $0.40000
  • 609-3202-ND
  • LE33CD-TR - STMicroelectronics | 497-8342-1-ND DigiKey Electronics
  • LE33CD-TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 100MA 8SO
  • Unit Price $0.75000
  • 497-8342-1-ND
Additional Resources
Standard Package ? 50

14:50:57 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.96700 $19.67
25 1.83960 $45.99
50 1.81060 $90.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3089CSD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $1.74390
Send Feedback