Add To Favorites
MAX3085ESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Product Overview
Digi-Key Part Number MAX3085ESA+-ND
Copy   MAX3085ESA+-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3085ESA+

Copy   MAX3085ESA+
Description IC TXRX RS485/422 10MBPS 8-SOIC
Copy   IC TXRX RS485/422 10MBPS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3085
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.57400 $25.74
25 2.40000 $60.00
50 2.35760 $117.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3085ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.28337

06:39:26 9/20/2018