Add To Favorites
MAX3085EESA+T 1/1 Transceiver Half RS422, RS485 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 $5.70
10 5.38100 $53.81
25 4.30440 $107.61
50 4.08920 $204.46
100 3.76640 $376.64
250 3.57268 $893.17
500 3.44352 $1,721.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3085EESA+CT-ND
Copy   MAX3085EESA+CT-ND
Quantity Available 1,747
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3085EESA+T

Copy   MAX3085EESA+T
Description IC TXRX RS485/422 10MBPS 8-SOIC
Copy   IC TXRX RS485/422 10MBPS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SO

Copy   1/1 Transceiver Half RS422, RS485 8-SO
Documents & Media
Datasheets MAX3080E-89E
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3085EESA+ - Maxim Integrated | MAX3085EESA+-ND DigiKey Electronics
  • MAX3085EESA+
  • Maxim Integrated
  • IC TXRX RS485/422 10MBPS 8-SOIC
  • Unit Price $2.86000
  • MAX3085EESA+-ND
  • NFE61PT102E1H9L - Murata Electronics North America | 490-2553-1-ND DigiKey Electronics
  • NFE61PT102E1H9L
  • Murata Electronics North America
  • FILTER LC(T) 1000PF SMD
  • Unit Price $0.71000
  • 490-2553-1-ND
  • PIC18F6722-I/PT - Microchip Technology | PIC18F6722-I/PT-ND DigiKey Electronics
  • PIC18F6722-I/PT
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 64TQFP
  • Unit Price $8.48000
  • PIC18F6722-I/PT-ND
  • TR/3216FF250-R - Eaton - Electronics Division | 283-2537-1-ND DigiKey Electronics
  • TR/3216FF250-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 250MA 32VAC 63VDC
  • Unit Price $0.83000
  • 283-2537-1-ND
  • CPC1302GSTR - IXYS Integrated Circuits Division | CLA296CT-ND DigiKey Electronics
  • CPC1302GSTR
  • IXYS Integrated Circuits Division
  • OPTOISOLTR 3.75KV 2CH DARL 8SMD
  • Unit Price $1.89000
  • CLA296CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX3085EESA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3085EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: $2.86000
  • Tape & Reel (TR) ? : MAX3085EESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.64723
  • Digi-Reel® ? : MAX3085EESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,747 - Immediate
  • Unit Price: Digi-Reel®

01:42:52 12/11/2018